TLV320AIC3104IRHBT

Texas Instruments
595-TLV320C3104IRHBT
TLV320AIC3104IRHBT

Mfr.:

Description:
Interface - CODECs Lo-Pwr Stereo CODEC A 595-TLV320C3104IRH A 595-TLV320C3104IRHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59
Can Dispatch Immediately
On Order:
250
Expected 6/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,67 € 4,67 €
3,57 € 35,70 €
3,29 € 82,25 €
2,99 € 299,00 €
Full Reel (Order in multiples of 250)
2,84 € 710,00 €
2,71 € 1.355,00 €
2,63 € 2.630,00 €
2,55 € 6.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,92 €
Min:
1

Similar Product

Texas Instruments TLV320AIC3104IRHBR
Texas Instruments
Interface - CODECs Lo-Pwr Stereo CODEC A 595-TLV320C3104IRH A 595-TLV320C3104IRHBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
96 kHz
Serial (I2C)
2 ADC
2 DAC
3.6 V
1.1 V
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V to 3.6 V
Product Type: CODECs
Series: TLV320AIC3104
SNR - Signal to Noise Ratio: 92 dB ADC/102 dB DAC
Factory Pack Quantity: 250
Subcategory: Interface ICs
THD plus Noise: - 89 dB ADC/- 84 dB DAC
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

TLV320AIC3104-Q1 Low-Power Stereo Audio Codec

Texas Instruments TLV320AIC3104-Q1 Low-Power Stereo Audio Codec comes with stereo headphone amplifiers and multiple inputs and outputs that are programmable in single-ended or fully differential configurations. Extensive register-based power control is included, enabling stereo 48kHz DAC playback as low as 14mW from a 3.3V analog supply, making it ideal for car audio applications in cluster and head unit systems.