TLV320AIC3101IRHBR

Texas Instruments
595-T320AIC3101IRHBR
TLV320AIC3101IRHBR

Mfr.:

Description:
Interface - CODECs 6 In & Out Speaker & Headph Amp A 595-T3 A 595-T320AIC3101IRHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72
Can Dispatch Immediately
On Order:
2.500
Expected 7/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,45 € 3,45 €
2,59 € 25,90 €
2,37 € 59,25 €
2,14 € 214,00 €
2,03 € 507,50 €
2,00 € 1.000,00 €
1,94 € 1.940,00 €
Full Reel (Order in multiples of 2500)
1,69 € 4.225,00 €
1,66 € 8.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,65 €
Min:
1

Similar Product

Texas Instruments TLV320AIC3101IRHBT
Texas Instruments
Interface - CODECs 6 In & Out Speaker & Headph Amp A 595-T3 A 595-T320AIC3101IRHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
Audio CODEC, Stereo
24 bit
96 kHz
Serial (I2C)
2 ADC
2 DAC
3.6 V
1.1 V
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V to 3.6 V
Product Type: CODECs
Series: TLV320AIC3101
SNR - Signal to Noise Ratio: 92 dB ADC/102 dB DAC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
THD plus Noise: - 89 dB ADC/- 95 dB DAC
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.