TLV320AIC26IRHBR

Texas Instruments
595-TLV320AIC26IRHBR
TLV320AIC26IRHBR

Mfr.:

Description:
Interface - CODECs Lo-Pwr Stereo Codec A 595-TLV320AIC26IRH A 595-TLV320AIC26IRHB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
3,32 € 9.960,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,75 €
Min:
1

Similar Product

Texas Instruments TLV320AIC26IRHB
Texas Instruments
Interface - CODECs Lo-Pwr Stereo Codec A 595-TLV320AIC26IRH A 595-TLV320AIC26IRHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
48 kHz
Serial (SPI)
1 ADC
2 DAC
3.6 V
1.1 V
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V to 3.6 V
Product Type: CODECs
Series: TLV320AIC26
SNR - Signal to Noise Ratio: 92 dB ADC/97 dB DAC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
THD plus Noise: - 89 dB ADC/- 95 dB DAC
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99