TLV320AIC25CPFB

Texas Instruments
595-TLV320AIC25CPFB
TLV320AIC25CPFB

Mfr.:

Description:
Interface - CODECs Low Power Low IOVdd Dual Channel A 595-T A 595-TLV320AIC25CPFBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Multi Channel
16 bit
26 kHz
Serial (I2C, S2C)
2 ADC
2 DAC
1.95 V, 3.6 V
1.65 V, 2.7 V
0 C
+ 70 C
SMD/SMT
TQFP-48
Tray
Brand: Texas Instruments
Height: 1 mm
Length: 7 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V to 3.6 V
Output Power: 26.5 mW
Product Type: CODECs
Series: TLV320AIC25
SNR - Signal to Noise Ratio: 84 dB ADC/92 dB DAC
Factory Pack Quantity: 250
Subcategory: Interface ICs
THD plus Noise: 83 dB ADC/70 dB DAC
Width: 7 mm
Unit Weight: 137,400 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,41 € 3.602,50 €