TLV320AIC12KIDBTR

Texas Instruments
595-LV320AIC12KIDBTR
TLV320AIC12KIDBTR

Mfr.:

Description:
Audio CODECs Lo-Pwr Mono Voice Ba nd CODEC A 595-LV32 A 595-LV320AIC12KIDBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 990

Stock:
990 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,07 € 4,07 €
3,88 € 38,80 €
3,50 € 3.500,00 €
Full Reel (Order in multiples of 2000)
2,41 € 4.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,18 €
Min:
1

Similar Product

Texas Instruments TLV320AIC12KIDBT
Texas Instruments
Interface - CODECs Lo-Pwr Mono Voice Ba nd CODEC A 595-LV32 A 595-LV320AIC12KIDBTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio CODECs
RoHS:  
Audio CODECs
Audio CODEC, Mono
16 bit
26 kHz
Serial (I2C, S2C)
1 ADC
1 DAC
3.6 V, 1.95 V
2.7 V, 1.65 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-30
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: TLV320AIC12KEVMB-K
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V to 3.6 V
Product Type: CODECs
Series: TLV320AIC12K
SNR - Signal to Noise Ratio: 92 dB
Factory Pack Quantity: 2000
Subcategory: Interface ICs
THD plus Noise: 87 dB ADC/82 dB DAC
Unit Weight: 97,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99