TLV320AIC12IDBTR

Texas Instruments
595-TLV320AIC12IDBTR
TLV320AIC12IDBTR

Mfr.:

Description:
Interface - CODECs Lo-Pwr Mono Voice Ba nd CODEC A 595-TLV3 A 595-TLV320AIC12IDBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
7,60 € 15.200,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Mono
16 bit
26 kHz
Serial (I2C, S2C)
1 ADC
1 DAC
3.6 V, 1.95 V
2.7 V, 1.65 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-30
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V to 3.6 V
Product Type: CODECs
Series: TLV320AIC12
SNR - Signal to Noise Ratio: 84 dB ADC/92 dB DAC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
THD plus Noise: 87 dB ADC/82 dB DAC
Unit Weight: 97,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99