TLV320ADC5120IRTER

Texas Instruments
595-V320ADC5120IRTER
TLV320ADC5120IRTER

Mfr.:

Description:
Analog to Digital Converters - ADC Stereo-channel 768- kHz Burr-Brown aud

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.503

Stock:
2.503 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,65 € 3,65 €
2,47 € 24,70 €
Full Reel (Order in multiples of 3000)
1,30 € 3.900,00 €
1,27 € 7.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
TLV320ADC5120
SMD/SMT
WQFN-20
2 Channel
I2C
768 kS/s
Differential
1.7 V to 3.6 V
1.65 V to 3.6 V
119 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 9.5 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.75 V
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Tradename: Burr-Brown
Type: Audio ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390030
ECCN:
EAR99

TLV320ADC5120 768kHz Burr-Brown™ Audio ADC

Texas Instruments TLV320ADC5120 768kHz Burr-Brown™ Audio ADC offers a simultaneous sampling of up to two analog channels or four digital channels for the pulse density modulation (PDM) microphone input. The TLV320ADC5120 features differential line and microphone inputs with a 2VRMS full-scale signal. The TLV320ADC5120 provides a 120dB dynamic range enhancer. The ADC supports line and microphone inputs while allowing for both single-ended and differential input configurations.