TLV3202AIDGK

Texas Instruments
595-TLV3202AIDGK
TLV3202AIDGK

Mfr.:

Description:
Analog Comparators Dual 40ns microPower RRI Comparator A 59 A 595-TLV3202AIDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.793

Stock:
1.793 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €
1,35 € 13,50 €
1,12 € 28,00 €
1,04 € 83,20 €
0,998 € 239,52 €
0,989 € 553,84 €
0,955 € 993,20 €
0,929 € 2.378,24 €
0,912 € 4.596,48 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,55 €
Min:
1

Similar Product

Texas Instruments TLV3202AIDGKR
Texas Instruments
Analog Comparators Dual 40ns microPower RRI Comparator A 59 A 595-TLV3202AIDGK

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
VSSOP-8
2 Channel
Push-Pull
47 ns
General Purpose
2.7 V
5.5 V
50 uA
60 mA
5 mV
50 pA
- 40 C
+ 125 C
TLV3202
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 56 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Type: Rail-to-Rail
Ios - Input Offset Current: 50 pA
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 65 dB
Shutdown: No Shutdown
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99

TLV320x/TLV320x-Q1 Rail-to-Rail Comparators

Texas Instruments TLV320x/TLV320x-Q1 Rail-to-Rail Comparators are single and dual-channel comparators that offer the ultimate combination of high speed (40ns) and low-power consumption (40µA). These devices are available in small packages with features such as rail-to-rail inputs, low offset voltage, and large output drive current. TI TLV320x/TLV320x-Q1 Rail-to-Rail Comparators are easy to implement in a variety of applications where response time is critical. They available in single (TLV3201 / TLV3201-Q1) and dual (TLV3202 / TLV3202-Q1) channel versions, both with push-pull outputs. All devices are specified for operation across the expanded industrial temperature range of –40°C to +125°C. The TLV320x-Q1 devices are AEC-Q100 qualified for automotive applications.