TLV3201AQDCKRQ1

Texas Instruments
595-TLV3201AQDCKRQ1
TLV3201AQDCKRQ1

Mfr.:

Description:
Analog Comparators 40ns micro-Power R a il-to-Rail Input S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.000
Expected 3/3/2026
6.000
Expected 4/20/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,38 € 1,38 €
1,01 € 10,10 €
0,912 € 22,80 €
0,813 € 81,30 €
0,763 € 190,75 €
0,734 € 367,00 €
0,709 € 709,00 €
Full Reel (Order in multiples of 3000)
0,683 € 2.049,00 €
0,651 € 3.906,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SC-70-5
1 Channel
Push-Pull
40 ns
General Purpose
2.7 V
5.5 V
40 uA
60 mA
5 mV
50 pA
- 40 C
+ 125 C
TLV3201
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 60 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2.5 nA
Moisture Sensitive: Yes
Product: Digital Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 85 dB
Qualification: AEC-Q100
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399901
ECCN:
EAR99

TLV320x/TLV320x-Q1 Rail-to-Rail Comparators

Texas Instruments TLV320x/TLV320x-Q1 Rail-to-Rail Comparators are single and dual-channel comparators that offer the ultimate combination of high speed (40ns) and low-power consumption (40µA). These devices are available in small packages with features such as rail-to-rail inputs, low offset voltage, and large output drive current. TI TLV320x/TLV320x-Q1 Rail-to-Rail Comparators are easy to implement in a variety of applications where response time is critical. They available in single (TLV3201 / TLV3201-Q1) and dual (TLV3202 / TLV3202-Q1) channel versions, both with push-pull outputs. All devices are specified for operation across the expanded industrial temperature range of –40°C to +125°C. The TLV320x-Q1 devices are AEC-Q100 qualified for automotive applications.