TLV3011BQDCKRQ1

Texas Instruments
595-TLV3011BQDCKRQ1
TLV3011BQDCKRQ1

Mfr.:

Description:
Analog Comparators Automotive micropowe r comparator with i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.386

Stock:
1.386 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,69 € 2,69 €
2,01 € 20,10 €
1,85 € 46,25 €
1,66 € 166,00 €
1,57 € 392,50 €
1,51 € 755,00 €
1,47 € 1.470,00 €
Full Reel (Order in multiples of 3000)
1,43 € 4.290,00 €
1,40 € 8.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SC-70-6
1 Channel
Open Drain
6 us
Differential
1.65 V
5.5 V
2.8 uA
500 uA
6 mV
10 pA
- 40 C
+ 125 C
TLV3011B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 74 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Type: Rail to Rail
Ios - Input Offset Current: 10 pA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 13.5 us
PSRR - Power Supply Rejection Ratio: 100 uV/V
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542330001
ECCN:
EAR99

TLV3011/-Q1/TLV3012/-Q1 Micropower Comparators

Texas Instruments TLV3011/-Q1/TLV3012/-Q1 Micropower Comparators are low-power, open-drain output (TLV3011/TLV3011-Q1) or push-pull output (TLV3012/TLV3012-Q1) comparators. Both feature an uncommitted on-chip voltage reference. Both have 5µA (max) quiescent current, input common-mode range 200mV beyond the supply rails, and single-supply operation from 1.8V to 5.5V. The integrated 1.242V series voltage reference offers a low 100ppm/°C (max) drift, is stable with up to 10nF capacitive load, and can provide up to 0.5mA (typ.) of output current.