TLV2772AQPW

Texas Instruments
595-TLV2772AQPW
TLV2772AQPW

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 2.7V R R A 595- TLV9052IPWR A 595-T A 595-TLV9052IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,95 € 3,95 €
2,98 € 29,80 €
2,73 € 68,25 €
2,47 € 247,00 €
2,19 € 657,00 €
2,17 € 2.278,50 €
2,14 € 6.420,00 €

Similar Product

Texas Instruments TLV9052IPWR
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 5-MHz 15- V/ s slew rate R

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
5.1 MHz
10.5 V/us
1.6 mV
60 pA
6 V
2.5 V
1 mA
40 mA
96 dB
17 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV2772A
Tube
Amplifier Type: High Output Current Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 3 V
Minimum Dual Supply Voltage: +/- 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 150
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 34,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99