TLV2762CDR

Texas Instruments
595-TLV2762CDR
TLV2762CDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Micropwr R-to-R Single Supply A 595 A 595-TLV2762CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,423 € 1.057,50 €
0,413 € 2.065,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
3.5 mV
15 pA
3.6 V, +/- 1.8 V
1.8 V, +/- 800 mV
20 uA
7.3 mA
82 dB
SOIC-8
SMD/SMT
- 40 C
+ 85 C
TLV2762
Reel
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0008 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 1.8 V
Minimum Dual Supply Voltage: +/- 800 mV
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99