TLV2316QDGKRQ1

Texas Instruments
595-TLV2316QDGKRQ1
TLV2316QDGKRQ1

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive-grade du al 5.5-V 10-MHz R A A 595-TLV2316QDGKTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
2.500
Expected 8/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,24 € 1,24 €
0,912 € 9,12 €
0,82 € 20,50 €
0,727 € 72,70 €
0,683 € 170,75 €
0,656 € 328,00 €
0,639 € 639,00 €
Full Reel (Order in multiples of 2500)
0,61 € 1.525,00 €
0,596 € 2.980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,74 €
Min:
1

Similar Product

Texas Instruments TLV2316QDGKTQ1
Texas Instruments
Operational Amplifiers - Op Amps Automotive-grade du al 5.5-V 10-MHz R A A 595-TLV2316QDGKRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10 MHz
6 V/us
3 mV
10 pA
5.5 V
1.8 V
400 uA
50 mA
90 dB
12 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV2316
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: CMOS
Brand: Texas Instruments
Development Kit: OPAMPEVM
In - Input Noise Current Density: 1.3 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 pA
Maximum Dual Supply Voltage: +/- 2.75 V
Minimum Dual Supply Voltage: +/- 900 mV
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.008 %
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Texas Instruments | Amplifiers TLVx316/Q1 1.8V CMOS Operational Amplifiers

Texas Instruments TLVx316/Q1 1.8V CMOS Operational Amplifiers are general-purpose, low-power operational amplifiers. These operational amplifiers feature rail-to-rail input and output swings, and low quiescent current (400µA/ch typical). Combined with a wide bandwidth of 10MHz, and very-low noise (12nV/√Hz at 1kHz) it makes these attractive for a variety of applications that require a good balance between cost and performance. The low input bias current supports operational amplifiers that are used in applications with megaohm source impedances. The robust design of these devices provides ease-of-use to the circuit designer. They provide a unity-gain stable, integrated RFI/EMI rejection filter, no phase reversal in overdrive condition, and high electrostatic discharge (ESD) protection (4kV HBM).
Learn More

TLVx316/TLVx316-Q1 RRIO Op Amps

Texas Instruments TLVx316/TLVx316-Q1 Rail-to-Rail Input/Output (RRIO) Operational Amplifiers (Op Amps) comprise a family of low-power op amps. Features such as low quiescent current (400µA/ch typical), rail-to-rail input and output swings, a wide bandwidth of 10MHz, and very low noise (12nV/√Hz at 1kHz) make this family ideal for a variety of applications that require a good balance between performance and cost. The low input bias current supports op amps in applications with megaohm source impedances.