TLV2217-33KCSE3

Texas Instruments
595-TLV2217-33KCSE3
TLV2217-33KCSE3

Mfr.:

Description:
LDO Voltage Regulators Sgl Output LDO 500mA Fixed(3.3V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 376

Stock:
376 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,61 € 1,61 €
1,19 € 11,90 €
1,01 € 50,50 €
0,955 € 95,50 €
0,894 € 223,50 €
0,86 € 430,00 €
0,832 € 832,00 €
0,796 € 1.990,00 €
0,781 € 3.905,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-3
3.3 V
500 mA
1 Output
Positive
3 V
12 V
Fixed
0 C
+ 125 C
500 mV
TLV2217
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 400 mV
Ib - Input Bias Current: 290 uA
Line Regulation: 15 mV
Load Regulation: 30 mV
Operating Supply Current: 2 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Fixed Voltage Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99