TLV1811LDCKR

Texas Instruments
595-TLV1811LDCKR
TLV1811LDCKR

Mfr.:

Description:
Analog Comparators 40V 5UA SINGLE CHANN EL COMPARATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.505

Stock:
2.505 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,711 € 7,11 €
0,643 € 16,08 €
0,568 € 56,80 €
0,532 € 133,00 €
0,511 € 255,50 €
0,46 € 1.380,00 €
0,452 € 4.068,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SC-70-6
1 Channel
Push-Pull
Differential
2.4 V
40 V
500 uV
0.15 pA
- 40 C
+ 125 C
TLV1811
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Type: Rail to Rail
Ios - Input Offset Current: 10 fA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 420 ns
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TLV18xx/Q1/EP Dual Micropower Comparators

Texas Instruments TLV18xx/Q1/EP Dual Micropower Comparators are a series of 40V single, dual, and quad-channel comparators with multiple output options. The devices provide rail-to-rail inputs with push-pull or open-drain output versions. The TLV18xx/TLV18xx-Q1 have an ideal speed-to-power combination with a propagation delay of 420ns, a full supply voltage range of 2.4V to 40V, and a quiescent supply current of 5µA per channel. The TLV1812-EP and TLV1822-EP devices have gold bondwires, a temperature range of –55 to +105°C, and include a SnPb lead finish.