TLV1117LV15DCYT

595-TLV1117LV15DCYT
TLV1117LV15DCYT

Mfr.:

Description:
LDO Voltage Regulators 1A,Pos Fixed Vltg LDO Linear Reg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.482

Stock:
3.482 Can Dispatch Immediately
Quantities greater than 3482 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,946 € 0,95 €
0,683 € 6,83 €
0,617 € 15,43 €
0,545 € 54,50 €
Full Reel (Order in multiples of 250)
0,51 € 127,50 €
0,478 € 239,00 €
0,467 € 467,00 €
0,458 € 2.290,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,28 €
Min:
1

Similar Product

Texas Instruments TLV75715PDBVR
Texas Instruments
LDO Voltage Regulators 1-A low-IQ high-acc uracy low-dropout (L

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
1.5 V
1 A
1 Output
Positive
100 uA
Fixed
- 40 C
+ 125 C
570 mV
TLV1117LV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 800 mV
Load Regulation: 35 mV
Operating Supply Current: 50 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Positive Fixed Voltage Low Dropout Regulators
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99