TLV1117IKCS

Texas Instruments
595-TLV1117IKCS
TLV1117IKCS

Mfr.:

Description:
LDO Voltage Regulators Standard LDO Voltage A 595-TLV76701DRVR A 595-TLV76701DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 682

Stock:
682 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,822 € 8,22 €
0,693 € 34,65 €
0,654 € 65,40 €
0,612 € 153,00 €
0,587 € 293,50 €
0,472 € 472,00 €
0,447 € 1.117,50 €
0,432 € 2.160,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,55 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-3
Adjustable
800 mA
1 Output
Positive
5 mA
2.7 V
15 V
Adjustable
- 40 C
+ 125 C
1.2 V
TLV1117
Tube
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Dropout Voltage - Max: 1.3 V at 100 mA
Ib - Input Bias Current: 5 mA
Line Regulation: 0.04 %
Load Regulation: 0.2 %
Operating Supply Current: 80 uA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.262 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99