TLV1117-18CDRJR

Texas Instruments
595-TLV1117-18CDRJR
TLV1117-18CDRJR

Mfr.:

Description:
LDO Voltage Regulators Fixed LDO Volt Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.527

Stock:
1.527 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1527 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,63 € 1,63 €
1,61 € 16,10 €
1,60 € 40,00 €
1,53 € 153,00 €
1,44 € 360,00 €
1,26 € 630,00 €
1,04 € 1.040,00 €
Full Reel (Order in multiples of 3000)
0,972 € 2.916,00 €
0,955 € 5.730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
1.8 V
800 mA
1 Output
Positive
10 mA
3.2 V
15 V
Fixed
- 40 C
+ 125 C
1.2 V
TLV1117
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.3 V at 100 mA/1.35 V at 500 mA/1.4 V at 800 mA
Ib - Input Bias Current: 5 mA
Line Regulation: 0.2 %
Load Regulation: 0.4 %
Moisture Sensitive: Yes
Operating Supply Current: 80 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.