TLV1117-18CDCYR

Texas Instruments
595-TLV1117-18CDCYR
TLV1117-18CDCYR

Mfr.:

Description:
LDO Voltage Regulators Fixed LDO Volt Reg A 595-TLV1117-18CDCY A 595-TLV1117-18CDCY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.552

Stock:
3.552 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,327 € 3,27 €
0,291 € 7,28 €
0,251 € 25,10 €
0,232 € 58,00 €
0,22 € 110,00 €
0,211 € 211,00 €
Full Reel (Order in multiples of 2500)
0,199 € 497,50 €
0,193 € 965,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,89 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,47 €
Min:
1

Similar Product

Texas Instruments TLV1117-18CDCY
Texas Instruments
LDO Voltage Regulators Fixed LDO Volt Reg A 595-TLV1117-18CDCYR A 595-TLV1117-18CDCYR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
1.8 V
800 mA
1 Output
Positive
10 mA
Fixed
- 40 C
+ 125 C
1.2 V
TLV1117
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Dropout Voltage - Max: 1.3 V, 1.35 V, 1.4 V
Ib - Input Bias Current: 5 mA
Line Regulation: 0.2 %
Load Regulation: 0.4 %
Moisture Sensitive: Yes
Operating Supply Current: 80 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Adjustable and Fixed Low Dropout Voltage Regulators
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99