TLV1117-15IDCY

Texas Instruments
595-TLV1117-15IDCY
TLV1117-15IDCY

Mfr.:

Description:
LDO Voltage Regulators Fixed LDO Volt Reg A 595-TLV1117-15IDCYR A 595-TLV1117-15IDCYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.668

Stock:
1.668 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,48 € 4,80 €
0,391 € 9,78 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,39 €
Min:
1

Similar Product

Texas Instruments TLV1117-15IDCYR
Texas Instruments
LDO Voltage Regulators Fixed LDO Volt Reg A 595-TLV1117-15IDCY A 595-TLV1117-15IDCY

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
1.5 V
800 mA
1 Output
Positive
15 mA
Fixed
- 40 C
+ 125 C
1.2 V
TLV1117
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 1.3 V at 100 mA
Ib - Input Bias Current: 5 mA
Line Regulation: 0.2 %
Load Regulation: 0.4 %
Moisture Sensitive: Yes
Operating Supply Current: 80 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99