TLK2711HFG/EM

595-TLK2711HFG/EM
TLK2711HFG/EM

Mfr.:

Description:
Serializers & Deserializers - Serdes Radiation tolerant 1.6 to 2.5-Gbps Class V transceiver 68-CFP 25 to 25

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1.6 Gb/s to 2.5 Gb/s
2.5 V, 2.6 V
2.5 V, 2.6 V
- 55 C
+ 125 C
CFP-68
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 2.5 V, 2.6 V
Product: Ethernet Transceivers
Product Type: Serializers & Deserializers - Serdes
Series: TLK2711
Factory Pack Quantity: 1
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99