TLK2501IRCP

Texas Instruments
595-TLK2501IRCP
TLK2501IRCP

Mfr.:

Description:
Ethernet ICs 1.5 to 2.5 Gbps Tran sceiver A 595-TLK25 A 595-TLK2501IRCPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 283

Stock:
283 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,70 € 29,70 €
24,10 € 241,00 €
22,70 € 567,50 €
21,83 € 2.183,00 €
20,66 € 5.165,00 €
20,00 € 9.600,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
HVQFP-64
Ethernet Transceivers
1 Transceiver
1.5 Gb/s to 2.5 Gb/s
Serial
2.3 V
2.7 V
- 40 C
+ 85 C
TLK2501
Tray
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Development Kit: TLK2501EVM
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 160
Subcategory: Communication & Networking ICs
Supply Current - Max: 145 mA
Unit Weight: 227 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.b.1