TLK2226GEA

595-TLK2226GEA
TLK2226GEA

Mfr.:

Description:
Ethernet ICs 6 Port Gigabit Ethernet Transceiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
BGA-196
Ethernet Transceivers
100BASE-FX, 100/1GBASE-X
6 Transceiver
1 Gb/s
1.4 V, 1.7 V
1.9 V, 3.47 V
0 C
+ 70 C
TLK2226
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 126
Subcategory: Communication & Networking ICs
Supply Current - Max: 7 mA, 183 mA, 204 mA, 390 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.b.3