TLIN24413DMTTQ1

Texas Instruments
595-TLIN24413DMTTQ1
TLIN24413DMTTQ1

Mfr.:

Description:
LIN Transceivers Automotive local int erconnect network t A 595-TLIN24413DMTRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,93 € 2,93 €
2,20 € 22,00 €
2,02 € 50,50 €
1,78 € 178,00 €
Full Reel (Order in multiples of 250)
1,67 € 417,50 €
1,59 € 795,00 €
1,55 € 1.550,00 €
1,52 € 3.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,49 €
Min:
1

Similar Product

Texas Instruments TLIN24413DMTRQ1
Texas Instruments
LIN Transceivers Automotive local int erconnect network t A 595-TLIN24413DMTTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LIN Transceivers
RoHS:  
36 V
5.5 V
70 mA
- 40 C
+ 125 C
SMD/SMT
VSON-14
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data Rate: 100 kb/s
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 5.5 V to 36 V
Product: LIN Transceivers
Product Type: LIN Transceivers
Propagation Delay Time: 40 us
Series: TLIN2441
Factory Pack Quantity: 250
Subcategory: Interface ICs
Type: LIN Plus LDO
Unit Weight: 37,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

TLIN2441x-Q1 Automotive Transceivers

Texas Instruments TLIN2441x-Q1 Automotive Local Interconnect Network Transceivers comply with LIN 2.2A and ISO/DIS 17987–4.2 standards, with an integrated low dropout (LDO) voltage regulator and watchdog supervisor. The TLIN2441x-Q1 Transceivers watchdog supervisor can operate in window or timeout mode and can be controlled by pins or SPI. The Pin or SPI control is established at power up by the state of pin 9, including High, Z-State, and Low.