TLIN2029DQ1

Texas Instruments
595-TLIN2029DQ1
TLIN2029DQ1

Mfr.:

Description:
LIN Transceivers Fault Protected Loca l Interconnect Netw A 595-TLIN2029DRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 698

Stock:
698 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,64 € 1,64 €
1,21 € 12,10 €
1,16 € 29,00 €
0,955 € 71,63 €
0,912 € 273,60 €
0,86 € 903,00 €
0,834 € 2.126,70 €
0,816 € 4.100,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,51 €
Min:
1

Similar Product

Texas Instruments TLIN2029DRQ1
Texas Instruments
LIN Transceivers Fault Protected Loca l Interconnect Netw A 595-TLIN2029DQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LIN Transceivers
RoHS:  
48 V
4 V
1.2 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
AEC-Q100
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 20 kb/s
Development Kit: TLIN2029EVM
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 4 V to 48 V
Product: LIN Transceivers
Product Type: LIN Transceivers
Propagation Delay Time: 6 us
Series: TLIN2029
Standard: LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: LIN Physical Layer Transceiver
Unit Weight: 75,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99