TLIN2021DRBRQ1

Texas Instruments
595-TLIN2021DRBRQ1
TLIN2021DRBRQ1

Mfr.:

Description:
LIN Transceivers Automotive local int erconnect network (

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.375

Stock:
1.375 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,76 € 1,76 €
1,46 € 14,60 €
1,33 € 33,25 €
1,20 € 120,00 €
1,13 € 282,50 €
1,09 € 545,00 €
1,05 € 1.050,00 €
Full Reel (Order in multiples of 3000)
0,972 € 2.916,00 €
0,955 € 5.730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LIN Transceivers
RoHS:  
45 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
VSON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 100 kb/s
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 4.5 V to 45 V
Product: LIN Transceivers
Product Type: LIN Transceivers
Series: TLIN2021
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 23,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.