TLIN1029DRBRQ1

Texas Instruments
595-TLIN1029DRBRQ1
TLIN1029DRBRQ1

Mfr.:

Description:
LIN Transceivers Local interconnect n etwork (LIN) transc A 595-TLIN1029DRBTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.365

Stock:
1.365 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,29 € 1,29 €
0,946 € 9,46 €
0,856 € 21,40 €
0,759 € 75,90 €
0,713 € 178,25 €
0,685 € 342,50 €
0,678 € 678,00 €
Full Reel (Order in multiples of 3000)
0,634 € 1.902,00 €
0,62 € 3.720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,48 €
Min:
1

Similar Product

Texas Instruments TLIN1029DRBTQ1
Texas Instruments
LIN Transceivers Local interconnect n etwork (LIN) transc A 595-TLIN1029DRBRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LIN Transceivers
RoHS:  
36 V
4 V
1 mA
- 40 C
+ 125 C
SMD/SMT
SON-8
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Data Rate: 20 kb/s
Development Kit: TLIN2029EVM
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 4 V to 36 V
Product: LIN Transceivers
Product Type: LIN Transceivers
Propagation Delay Time: 6 us
Series: TLIN1029
Standard: LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: LIN Physical Layer Transceiver
Unit Weight: 22,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TLIN1029-Q1/TLIN1029A-Q1 LIN Transceiver

Texas Instruments TLIN1029-Q1/TLIN1029A-Q1 Local Interconnect Network (LIN) Transceiver is a physical layer transceiver with integrated wake-up and protection features. The device complies with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, and ISO/DIS 17987–4.2 standards. LIN is a single-wire bidirectional bus typically used for low-speed in-vehicle networks using data rates up to 20kbps. The TLIN1029-Q1/TLIN1029A-Q1 is designed to support 12V applications with wider operating voltage and additional bus-fault protection.