TLIN1024ARGYRQ1

Texas Instruments
595-TLIN1024ARGYRQ1
TLIN1024ARGYRQ1

Mfr.:

Description:
LIN Transceivers Automotive quad loc al interconnect netw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.399

Stock:
4.399 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,54 € 2,54 €
1,90 € 19,00 €
1,74 € 43,50 €
1,57 € 157,00 €
1,48 € 370,00 €
1,45 € 725,00 €
1,38 € 1.380,00 €
Full Reel (Order in multiples of 3000)
1,37 € 4.110,00 €
1,30 € 7.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LIN Transceivers
RoHS:  
36 V
4 V
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 20 Kb/s, 100 Kb/s
Development Kit: TLIN2029EVM
Function: Quad Local Interconnect Network LIN transceiver
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 4 V to 36 V
Product: LIN Transceivers
Product Type: LIN Transceivers
Propagation Delay Time: 17.28 us
Series: TLIN1024A
Standard: LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602-1
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: Quad Local Interconnect Network
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLIN1024-Q1 Quad Local Interconnect Network (LIN)

Texas Instruments TLIN1024-Q1 Quad Local Interconnect Network (LIN) is a physical layer transceiver that integrates wake-up and protection features. This device complies with LIN2.0, LIN2.1, LIN2.2, LIN2.2A, and ISO/DIS 17987–4.2 standards. This LIN is a single-wire bidirectional bus typically used for low-speed in-vehicle networks using data rates up to 20kbps. The LIN receiver supports data rates up to 100kbps for in-line programming. The TLIN1024-Q1 has two separate dual LIN transceiver blocks. The VSUP1/2 control separates the dual transceiver blocks.