TLIN1022DMTTQ1

Texas Instruments
595-TLIN1022DMTTQ1
TLIN1022DMTTQ1

Mfr.:

Description:
LIN Transceivers Dual Local Interconn ect Network (LIN) T A 595-TLIN1022DMTRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 330

Stock:
330 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,09 € 2,09 €
1,56 € 15,60 €
1,42 € 35,50 €
1,27 € 127,00 €
Full Reel (Order in multiples of 250)
1,23 € 307,50 €
1,13 € 565,00 €
1,09 € 1.090,00 €
1,08 € 2.700,00 €
1,06 € 5.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LIN Transceivers
RoHS:  
36 V
4 V
1.2 mA
- 40 C
+ 125 C
SMD/SMT
VSON-14
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 20 kb/s
Development Kit: TLIN2029EVM
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Voltage: 4 V to 36 V
Product: LIN Transceivers
Product Type: LIN Transceivers
Propagation Delay Time: 6 us
Series: TLIN1022
Standard: LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, ISO/DIS 17987-4.2
Factory Pack Quantity: 250
Subcategory: Interface ICs
Type: LIN Physical Layer Transceiver
Unit Weight: 37,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLIN1022-Q1/TLIN2022-Q1 Dual LIN Transceivers

Texas Instruments TLIN1022-Q1/TLIN2022-Q1 Dual Local Interconnect Network (LIN) Transceivers are a physical layer transceiver with integrated wake-up and protection features. Each device complies with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, and ISO/DIS 17987–4.2 standards. A LIN is a single-wire bidirectional bus typically used for low-speed in-vehicle networks using data rates up to 20kbps. The TLIN1022-Q1/TLIN2022-Q1 supports 12V (TLIN1022-Q1) or 24V (TLIN2022-Q1) applications with wider operating voltage and additional bus-fault protection.