TLE4275QKTTRM3Q1

Texas Instruments
595-TLE4275QKTTRM3Q1
TLE4275QKTTRM3Q1

Mfr.:

Description:
LDO Voltage Regulators Automotive 450mA of f-battery (42V) low-

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,63 € 3,63 €
2,75 € 27,50 €
2,54 € 63,50 €
2,30 € 230,00 €
2,18 € 545,00 €
Full Reel (Order in multiples of 500)
2,10 € 1.050,00 €
2,01 € 2.010,00 €
1,96 € 4.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
5 V
500 mA
1 Output
28 uA
5.5 V
42 V
60 dB
Fixed
- 40 C
+ 125 C
250 mV
TLE4275-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dropout Voltage - Max: 500 mV
Line Regulation: 5 mV
Load Regulation: 15 mV
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99