TLC59282RGER

Texas Instruments
595-TLC59282RGER
TLC59282RGER

Mfr.:

Description:
LED Lighting Driver ICs 16CH CONST CURRENT L ED DRIVER A 595-TLC A 595-TLC59282RGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.653

Stock:
2.653 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,40 € 1,40 €
1,03 € 10,30 €
0,937 € 23,43 €
0,827 € 82,70 €
0,778 € 194,50 €
0,748 € 374,00 €
0,742 € 742,00 €
Full Reel (Order in multiples of 3000)
0,692 € 2.076,00 €
0,678 € 4.068,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,63 €
Min:
1

Similar Product

Texas Instruments TLC59282RGET
Texas Instruments
LED Lighting Driver ICs 16CH CONST CURRENT L ED DRIVER A 595-TLC A 595-TLC59282RGER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
16 Output
Boost
45 mA
VQFN-24
5.5 V
3 V
35 MHz
17 V
TLC59282
- 40 C
+ 85 C
ON/OFF LED Driver
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: CN
Country of Origin: MY
High Level Output Current: - 1 mA
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 1 mA
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 34 mA
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99