TLC5620ID

Texas Instruments
595-TLC5620ID
TLC5620ID

Mfr.:

Description:
Digital to Analog Converters - DAC Quad 8bit DigitAL/AN A 595-TLC5620IDR A A 595-TLC5620IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,18 € 8,18 €
6,37 € 63,70 €
5,54 € 277,00 €
5,22 € 522,00 €
5,00 € 1.250,00 €
4,89 € 2.445,00 €
4,79 € 4.790,00 €
3.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLC5620
8 bit
48 kS/s
4 Channel
10 us
Voltage
Serial
5 V
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.9 LSB
Gain Error: 1.7 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 4 Converter
Power Consumption: 8 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 133,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.