TLC5615IDGK

Texas Instruments
595-TLC5615IDGK
TLC5615IDGK

Mfr.:

Description:
Digital to Analog Converters - DAC 10-Bit 12.5 us DAC S erial Input Lo-Pwr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 240   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,59 € 1.101,60 €
4,52 € 11.571,20 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLC5615
10 bit
1 Channel
Voltage
3-Wire, Microwire, QSPI, SPI
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Tube
Architecture: Resistor-String
Brand: Texas Instruments
Gain Error: 0.3 % FSR
Number of Converters: 1 Converter
Power Consumption: 750 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 80
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 23,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.