TLC556CN

Texas Instruments
595-TLC556CN
TLC556CN

Mfr.:

Description:
Timers & Support Products Dual CMOS A 595-TLC5 56IN A 595-TLC556IN A 595-TLC556IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 515

Stock:
515 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,29 € 12,90 €
1,09 € 27,25 €
0,989 € 98,90 €
0,937 € 234,25 €
0,912 € 456,00 €
0,877 € 2.192,50 €
0,86 € 4.300,00 €

Similar Product

Texas Instruments TLC556IN
Texas Instruments
Timers & Support Products Dual CMOS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Standard
2 Timer
CMOS, MOS, TTL
PDIP-14
2 V
15 V
0 C
+ 70 C
TLC556
Through Hole
Tube
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Frequency: 2.1 MHz
High Level Output Current: 100 mA
Low Level Output Current: - 10 mA
Operating Supply Current: 1.6 mA
Product: Timers
Product Type: Timers & Support Products
Factory Pack Quantity: 25
Subcategory: Clock & Timer ICs
Tradename: LinCMOS
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99