TLC5540CNS

Texas Instruments
595-TLC5540CNS
TLC5540CNS

Mfr.:

Description:
Analog to Digital Converters - ADC 8B 40 MSPS ADC SNGL Ch LO PWR A 595-TLC5 A 595-TLC5540CNSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,54 € 10,54 €
8,57 € 85,70 €
8,18 € 204,50 €
5,94 € 605,88 €
5,78 € 1.572,16 €
5,40 € 5.508,00 €
5,26 € 10.730,40 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
TLC5540
SMD/SMT
SOP-24
8 bit
1 Channel
Parallel
40 MS/s
Single-Ended
Half-Flash
4.75 V to 5.25 V
4.75 V to 5.25 V
47 dB
0 C
+ 70 C
Tube
Brand: Texas Instruments
Development Kit: TLC5540EVM
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.75 V
Factory Pack Quantity: 34
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 307,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.