TLC3702ID

595-TLC3702ID
TLC3702ID

Mfr.:

Description:
Analog Comparators Dual LP Push-Pull

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 603

Stock:
603 Can Dispatch Immediately
Quantities greater than 603 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
0,929 € 9,29 €
0,842 € 21,05 €
0,746 € 55,95 €
0,701 € 210,30 €
0,673 € 353,33 €
0,666 € 699,30 €
0,624 € 1.591,20 €
0,61 € 3.065,25 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,97 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,10 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,64 €
Min:
1

Similar Product

Texas Instruments TLC3702IDR
Texas Instruments
Analog Comparators Dual Voltage A 595-T LC3702ID A 595-TLC3 A 595-TLC3702ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Push-Pull
1.1 us
General Purpose
3 V
16 V
40 uA
8 mA
5 mV
5 pA
- 55 C
+ 125 C
TLC3702
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 84 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Input Type: Differential
Ios - Input Offset Current: 1 pA
Pd - Power Dissipation: 725 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99