TLC3702CD

595-TLC3702CD
TLC3702CD

Mfr.:

Description:
Analog Comparators Dual LP Push-Pull

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 320

Stock:
320 Can Dispatch Immediately
Quantities greater than 320 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,843 € 8,43 €
0,693 € 17,33 €
0,657 € 49,28 €
0,628 € 188,40 €
0,609 € 319,73 €
0,588 € 617,40 €
0,587 € 1.496,85 €
0,58 € 2.914,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,01 €
Min:
1

Similar Product

Texas Instruments TLC3702CDR
Texas Instruments
Analog Comparators Dual Voltage A 595-T LC3702CD A 595-TLC3 A 595-TLC3702CD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Push-Pull
1.1 us
General Purpose
3 V
16 V
40 uA
8 mA
5 mV
5 pA
- 55 C
+ 125 C
TLC3702
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 84 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Input Type: Differential
Ios - Input Offset Current: 1 pA
Pd - Power Dissipation: 725 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99