TLC339ID

595-TLC339ID
TLC339ID

Mfr.:

Description:
Analog Comparators Quad Differential

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 262

Stock:
262 Can Dispatch Immediately
Quantities greater than 262 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,28 € 12,80 €
1,08 € 54,00 €
0,998 € 99,80 €
0,937 € 234,25 €
0,903 € 451,50 €
0,848 € 2.120,00 €
0,829 € 4.145,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,46 €
Min:
1

Similar Product

Texas Instruments TLC339IDR
Texas Instruments
Analog Comparators Quad Differential A 595-TLC339ID A 595-T A 595-TLC339ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
4 Channel
Rail-to-Rail
1 us
General Purpose
3 V
16 V
20 uA
6 mA
5 mV
2 pA
- 55 C
+ 125 C
TLC339
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 84 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Ios - Input Offset Current: 15 nA
Pd - Power Dissipation: 950 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99