TLC320AD50IDW

Texas Instruments
595-TLC320AD50IDW
TLC320AD50IDW

Mfr.:

Description:
Interface - CODECs SNGL CH Codec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 40   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,26 € 1.810,40 €
45,12 € 4.512,00 €
45,11 € 11.728,60 €
500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Mono
16 bit
22.05 kHz
Serial
1 ADC
1 DAC
5.5 V
4.75 V
- 40 C
+ 85 C
SMD/SMT
SOIC-28
Tube
Brand: Texas Instruments
Operating Supply Voltage: 4.75 V to 5.5 V
Product Type: CODECs
Series: TLC320AD50
SNR - Signal to Noise Ratio: 89 dB ADC/89 dB DAC
Factory Pack Quantity: 20
Subcategory: Interface ICs
THD plus Noise: - 82 dB ADC/- 79 dB DAC
Unit Weight: 730,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.