TLC2933AIPW

Texas Instruments
595-TLC2933AIPW
TLC2933AIPW

Mfr.:

Description:
Phase Locked Loops - PLL PHASE LOCKED LOOP A 595-TLC2933AIPWR A 5 A 595-TLC2933AIPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 561

Stock:
561 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,62 € 4,62 €
3,53 € 35,30 €
2,98 € 74,50 €
2,86 € 257,40 €
2,80 € 756,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,08 €
Min:
1

Similar Product

Texas Instruments TLC2933AIPWR
Texas Instruments
Phase Locked Loops - PLL PHASE LOCKED LOOP A 595-TLC2933AIPW A 59 A 595-TLC2933AIPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL
1 Circuit
130 MHz
32 MHz
32 MHz to 65 MHz
5.25 V
2.85 V
Si
- 20 C
+ 75 C
SMD/SMT
TSSOP-14
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: JP
Country of Origin: MY
Operating Supply Voltage: 3 V, 3.3 V, 5 V
Product Type: PLLs - Phase Locked Loops
Series: TLC2933A
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99