TLC274BCNS

Texas Instruments
595-TLC274BCNS
TLC274BCNS

Mfr.:

Description:
Precision Amplifiers Prec Quad Op Amp A 5 95-TLV9154IDR A 595 A 595-TLV9154IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 550   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,58 € 869,00 €
1,57 € 3.925,00 €
1,56 € 7.800,00 €

Similar Product

Texas Instruments TLV9154IDR
Texas Instruments
Operational Amplifiers - Op Amps Quad 16-V 4.5-MHz lo w-power operation

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
1.7 MHz
3.6 V/us
2 mV
60 pA
16 V
3 V
6.4 mA
65 dB
25 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
0 C
+ 70 C
TLC274B
Tube
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 1.575 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: LinCMOS
Voltage Gain dB: 87.23 dB
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99