TLC1078IDR

Texas Instruments
595-TLC1078IDR
TLC1078IDR

Mfr.:

Description:
Precision Amplifiers Dual Micropower Prec ision Lo-Voltage A A 595-TLC1078ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,95 € 9.875,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,64 €
Min:
1

Similar Product

Texas Instruments TLC1078ID
Texas Instruments
Precision Amplifiers Dual Micropower A 59 5-TLC1078IDR A 595- A 595-TLC1078IDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
16 V
3 V
97 dB
SOIC-8
SMD/SMT
- 55 C
+ 125 C
TLC1078
Reel
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Type: Rail-to-Rail
Pd - Power Dissipation: 725 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Voltage Gain dB: 114.4 dB
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99