TLA2528IRTER

Texas Instruments
595-TLA2528IRTER
TLA2528IRTER

Mfr.:

Description:
Analog to Digital Converters - ADC Small 8-channel 12-b it analog-to-digita A 595-TLA2528IRTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.693

Stock:
14.693 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,82 € 2,82 €
2,12 € 21,20 €
1,94 € 48,50 €
1,75 € 175,00 €
1,65 € 412,50 €
1,63 € 815,00 €
1,55 € 1.550,00 €
Full Reel (Order in multiples of 3000)
1,52 € 4.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,30 €
Min:
1

Similar Product

Texas Instruments TLA2528IRTET
Texas Instruments
Analog to Digital Converters - ADC Small 8-channel 12-b it analog-to-digita A 595-TLA2528IRTER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
TLA2528
SMD/SMT
WQFN-16
12 bit
8 Channel
I2C
140 kS/s
Single-Ended
SAR
2.35 V to 5.5 V
1.65 V to 5.5 V
73.3 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.45 LSB
Gain Error: 0.05 %/FSR
INL - Integral Nonlinearity: 0.5 LSB
Number of Converters: 1 Converter
Output Type: Open-Drain, Push-Pull
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 73.2 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Type: Multiplexed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLA2528 12-Bit Analog-to-Digital Converter (ADC)

Texas Instruments TLA2528 12-Bit Analog-to-Digital Converter (ADC) is an easy-to-use, 8-channel, multiplexed, 12-bit, successive approximation register analog-to-digital converter (SAR ADC). The eight channels can be independently configured as either analog inputs, digital inputs, or digital outputs. The device has an internal oscillator for ADC conversion processes. The Texas Instruments TLA2528 communicates via an I2C-compatible interface and supports standard-mode (100kHz), fast-mode (400kHz), fast-mode plus (1MHz), and high-speed mode (3.4MHz). Up to eight I2C addresses can be selected for the TLA2528 by connecting a resistor on the ADDR pin.