TL750M12QKTTRQ1

Texas Instruments
595-TL750M12QKTTRQ1
TL750M12QKTTRQ1

Mfr.:

Description:
LDO Voltage Regulators AC Sgl Out LDO 750 m A Fixed Low Quies

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,28 € 3,28 €
2,47 € 24,70 €
2,27 € 56,75 €
2,05 € 205,00 €
1,94 € 485,00 €
Full Reel (Order in multiples of 500)
1,93 € 965,00 €
1,87 € 1.870,00 €
1,84 € 4.600,00 €
1,82 € 9.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
D2PAK-3 (TO-263-3)
12 V
750 mA
1 Output
Positive
13 V
26 V
55 dB
Fixed
- 40 C
+ 125 C
600 mV
AEC-Q100
TL750M
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 600 mV
Line Regulation: 20 mV
Load Regulation: 30 mV
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.