TL750L05CDR

Texas Instruments
595-TL750L05CDR
TL750L05CDR

Mfr.:

Description:
LDO Voltage Regulators LDO Voltage Reg A 59 5-TL750L05CD A 595- A 595-TL750L05CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.412

Stock:
2.412 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,42 € 3,42 €
2,59 € 25,90 €
2,37 € 59,25 €
2,15 € 215,00 €
2,04 € 510,00 €
2,02 € 1.010,00 €
1,95 € 1.950,00 €
Full Reel (Order in multiples of 2500)
1,85 € 4.625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,53 €
Min:
1

Similar Product

Texas Instruments TL750L05CD
Texas Instruments
LDO Voltage Regulators 5V LDO Pos. Volt A 5 95-TL750L05CDR A 59 A 595-TL750L05CDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
150 mA
1 Output
Positive
10 mA
Fixed
0 C
+ 125 C
600 mV
TL750L
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Dropout Voltage - Max: 200 mV
Ib - Input Bias Current: 1 mA
Line Regulation: 30 mV
Load Regulation: 50 mV
Operating Supply Current: 1 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 4 %
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99