TL720M05QKVURQ1M3

Texas Instruments
595-TL720M05QKVURQ1M
TL720M05QKVURQ1M3

Mfr.:

Description:
LDO Voltage Regulators Automotive 450-mA of f-battery (42V) low

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.479

Stock:
2.479 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,40 € 2,40 €
1,80 € 18,00 €
1,64 € 41,00 €
Full Reel (Order in multiples of 2500)
1,64 € 4.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
5 V
500 mA
1 Output
Positive
17 uA
70 dB
Adjustable
- 40 C
+ 125 C
390 mV
TL720M05
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 575 mV
Line Regulation: 0.2 %
Load Regulation: 0.425 %
Moisture Sensitive: Yes
Pd - Power Dissipation: 2 W
Product: Low-Dropout Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulator
Voltage Regulation Accuracy: 1.15 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99