TL5001AQD

Texas Instruments
595-TL5001AQD
TL5001AQD

Mfr.:

Description:
Switching Controllers Wide Input Voltage R ange A 595-TL5001AQ A 595-TL5001AQDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 375   Multiples: 75
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 1.057,50 €
2,78 € 1.459,50 €
2,76 € 2.898,00 €
2,74 € 8.220,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,40 €
Min:
1

Similar Product

Texas Instruments TL5001AQDR
Texas Instruments
Switching Controllers withWide Input Volta ge Range A 595-TL50 A 595-TL5001AQD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
1 V to 50 V
3 A
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Development Kit: TL5001AEVM-108
Operating Supply Current: 1.1 mA
Product Type: Switching Controllers
Series: TL5001A
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.