TL494CN

Texas Instruments
595-TL494CN
TL494CN

Mfr.:

Description:
Switching Controllers PWM Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.497

Stock:
1.497 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,316 € 3,16 €
0,282 € 7,05 €
0,244 € 24,40 €
0,227 € 56,75 €
0,217 € 108,50 €
0,207 € 207,00 €
0,197 € 492,50 €
0,192 € 960,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward, Push-Pull
2 Output
300 kHz
45 %
40 V
200 mA
- 40 C
+ 85 C
Through Hole
PDIP-16
Tube
Brand: Texas Instruments
Fall Time: 40 ns
Product Type: Switching Controllers
Rise Time: 100 ns
Series: TL494
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.