TL431AQDBVRQ1G4

Texas Instruments
595-TL431AQDBVRQ1G4
TL431AQDBVRQ1G4

Mfr.:

Description:
Voltage References Automotive adjustabl e precision shunt r

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.979

Stock:
2.979 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
0,855 € 8,55 €
0,718 € 17,95 €
Full Reel (Order in multiples of 3000)
0,718 € 2.154,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-5
Shunt Adjustable References
36 V
92 PPM / C
2.52 V
100 mA
- 40 C
+ 125 C
TL431
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Output Voltage: 36 V
Product Type: Voltage References
Shunt Current - Min: 700 uA
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99