TL3577-ADJIKTTR

595-TL3577-ADJIKTTR
TL3577-ADJIKTTR

Mfr.:

Description:
Switching Voltage Regulators 100-kHz Sim. Step-Up Flyback Sw Reg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TO-263-5
Boost
65 V
100 kHz
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Charge Pump
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
ECCN:
EAR99